Part Details for C1206C822JARAC7800 by KEMET Corporation
Overview of C1206C822JARAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C822JARAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C822JARAC7800TR-ND
|
DigiKey | CAP CER 8200PF 250V X7R 1206 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1778 | Buy Now |
DISTI #
C1206C822JARAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 250 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C822JARAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C822JARAC7800
C1206C822JARAC7800 CAD Models
C1206C822JARAC7800 Part Data Attributes
|
C1206C822JARAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C822JARAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C822JARAC7800
This table gives cross-reference parts and alternative options found for C1206C822JARAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C822JARAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y822JARAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C822JARAC7800 vs C1206Y822JARAL7210 |
C1206T822JARCLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C822JARAC7800 vs C1206T822JARCLTU |
C1206Y822JARAC7013 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1306, | KEMET Corporation | C1206C822JARAC7800 vs C1206Y822JARAC7013 |
C1206C822JARACTU | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 250V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206C822JARAC7800 vs C1206C822JARACTU |
C1206X822JARAC7210 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1306, | KEMET Corporation | C1206C822JARAC7800 vs C1206X822JARAC7210 |
C1206Y822JARAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C822JARAC7800 vs C1206Y822JARAL7215 |
C1206S822JARAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | C1206C822JARAC7800 vs C1206S822JARAC7800 |
C1206S822JARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0082uF, 1206 | KEMET Corporation | C1206C822JARAC7800 vs C1206S822JARACTU |
C1206Y822JARAC7040 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1306, | KEMET Corporation | C1206C822JARAC7800 vs C1206Y822JARAC7040 |
C1206T822JARCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C822JARAC7800 vs C1206T822JARCL |