Capacitors
C1206H104J3GAFT050
Description: Ceramic Capacitor, Ceramic

Overview of C1206H104J3GAFT050 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206H104J3GAFT050 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-13427-1-ND
DigiKey CAP CER 0.1UF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11
In Stock
  • 1 $95.9400
  • 10 $86.9450
  • 50 $77.0456
  • 100 $74.3271
$74.3271 / $95.9400 Buy Now
DISTI # C1206H104J3GAFT050
Avnet Americas Cap Ceramic 0.1uF 25V C0G 5% SMD 1206 200°C Cut Reel - Tape and Reel (Alt: C1206H104J3GAFT050) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel 0
RFQ
DISTI # 80-C1206H104J3GAF
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF C0G 1206 5% RoHS: Compliant 50
  • 1 $95.9300
  • 10 $86.9400
  • 25 $83.9400
  • 50 $78.0200
  • 100 $74.3200
$74.3200 / $95.9300 Buy Now
Onlinecomponents.com   RoHS: Compliant 50 Partner Stock
  • 50 $130.0000
  • 100 $124.8000
$124.8000 / $130.0000 Buy Now

CAD Models for C1206H104J3GAFT050 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206H104J3GAFT050 by KEMET Corporation

C1206H104J3GAFT050
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206H104J3GAFT050
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C1206H104J3GAFT050

This table gives cross-reference parts and alternative options found for C1206H104J3GAFT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H104J3GAFT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206H104J3GAFT500 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAFT500
C1206H104J3GAL7025 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAL7025
C1206H104J3GACT100 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GACT100
C1206H104J3GAF7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAF7210
C1206H104J3GALT100 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GALT100
C1206H104J3GAFT250 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAFT250
C1206H104J3GAGTU Ceramic Capacitor, Ceramic, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAGTU
C1206H104J3GAF7292 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAF7292
C1206H104J3GAFT100 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAFT100
C1206H104J3GAC7025 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, KEMET Corporation C1206H104J3GAFT050 vs C1206H104J3GAC7025

Related Parts for C1206H104J3GAFT050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206H104J3GAFT050 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206H104J3GAFT050 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206H104J3GAFT050 would you like to use for your alert(s)?
  • Please alert me when C1206H104J3GAFT050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206H104J3GAFT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206H104J3GAFT050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206H104J3GAFT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206H104J3GAFT050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206H104J3GAFT050 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: