Capacitors
C1206H161J2GACT500
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00016uF, 1206

Overview of C1206H161J2GACT500 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206H161J2GACT500 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK1816
Newark Capacitor, 160Pf, C0G/Np0, 200V, 1206 Rohs Compliant: Yes |Kemet C1206H161J2GACT500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 490
  • 1 $1.8500
$1.8500 Buy Now
DISTI # 399-13300-1-ND
DigiKey CAP CER 160PF 200V C0G/NP0 1206 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.8300
  • 500 $1.7896
$1.7896 / $3.8300 Buy Now
DISTI # 80-C1206H161J2GT500
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 160pF C0G 1206 5% RoHS: Compliant 0
  • 500 $1.7800
  • 1,000 $1.6600
  • 2,000 $1.6000
  • 5,000 $1.5700
$1.5700 / $1.7800 Order Now

CAD Models for C1206H161J2GACT500 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206H161J2GACT500 by KEMET Corporation

C1206H161J2GACT500
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206H161J2GACT500
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00016uF, 1206
    VS

Alternate Parts for C1206H161J2GACT500

This table gives cross-reference parts and alternative options found for C1206H161J2GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H161J2GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206H161J2GAF7292 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAF7292
C1206H161J2GAL3325 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1206, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAL3325
C1206H161J2GAL7210 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1206, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAL7210
C1206H161J2GALTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1206, CHIP KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GALTU
C1206H161J2GAGTU Ceramic Capacitor, Ceramic, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAGTU
C1206H161J2GAL7800 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1206, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAL7800
C1206H161J2GAE7130 Ceramic Capacitor, Ceramic, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAE7130
C1206H161J2GAL7867 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1206, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAL7867
C1206H161J2GAFTU Ceramic Capacitor, Ceramic, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAFTU
C1206H161J2GAL7013 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1206, KEMET Corporation C1206H161J2GACT500 vs C1206H161J2GAL7013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206H161J2GACT500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206H161J2GACT500 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206H161J2GACT500 would you like to use for your alert(s)?
  • Please alert me when C1206H161J2GACT500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206H161J2GACT500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206H161J2GACT500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206H161J2GACT500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206H161J2GACT500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206H161J2GACT500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: