-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC4895
|
Newark | 1.00Uf 25.0V |Kemet C1206J105M3RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
69AC2903
|
Newark | Cap, 1Μf, 25V, 20%, X7R, 1206, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 J Series Fo-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C1206J105M3RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2260 / $0.4930 | Buy Now |
DISTI #
399-20255-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 4000 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1735 | Buy Now |
DISTI #
80-C1206J105M3RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 20% AEC-Q200 RoHS: Compliant | 3935 |
|
$0.1580 / $0.7100 | Buy Now |
|
Onlinecomponents.com |
3960 Partner Stock |
|
$0.2203 / $0.2423 | Buy Now | |
DISTI #
2905903RL
|
element14 Asia-Pacific | CAP, 1F, 25V, 20%, X7R, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1733 / $0.3290 | Buy Now |
DISTI #
2905903
|
element14 Asia-Pacific | CAP, 1F, 25V, 20%, X7R, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1733 / $0.5001 | Buy Now |
DISTI #
4374183
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2448 / $0.5121 | Buy Now |
DISTI #
2905903
|
Farnell | CAP, 1F, 25V, 20%, X7R, 1206 RoHS: Compliant Min Qty: 10 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1674 / $0.5533 | Buy Now |
DISTI #
2905903RL
|
Farnell | CAP, 1F, 25V, 20%, X7R, 1206 RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 1 Days Container: Reel | 0 |
|
$0.1674 / $0.3285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206J105M3RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206J105M3RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206J105M3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206J105M3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X105M250GT-035 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250GT-035 |
1206X105M250ST-035-A | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250ST-035-A |
1206X105M250SNT-035-B | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250SNT-035-B |
1206X105M250ST-035-B | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250ST-035-B |
1206X105M250SNT-035 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250SNT-035 |
1206X105M250GT-035- | CAP,CERAMIC,1UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250GT-035- |
1206X105M250GT-035-C | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250GT-035-C |
1206X105M250ST-035-C | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250ST-035-C |
1206X105M250ST-035- | CAP,CERAMIC,1UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250ST-035- |
1206X105M250ST-035 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Capax Technologies Inc | C1206J105M3RACAUTO vs 1206X105M250ST-035 |