Part Details for C1206N223K5XSL 7185 by KEMET Corporation
Overview of C1206N223K5XSL 7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N223K5XSL 7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX223AKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 200 In Stock |
|
$0.7300 / $0.7600 | Buy Now |
DISTI #
CDR32BX223AKWS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$0.7300 / $0.7600 | Buy Now |