Part Details for C1206N273K5XRL7513 by KEMET Corporation
Overview of C1206N273K5XRL7513 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N273K5XRL7513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX273AKUR7513
|
Avnet Americas | Cap Ceramic 0.027uF 50V BX 10% SMD 1206 125°C Embossed Plastic T/R - Bulk (Alt: CDR32BX273AKUR7513) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |