Part Details for C1206N470K1GSL7505 by KEMET Corporation
Overview of C1206N470K1GSL7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N470K1GSL7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP470BKUS7505
|
Avnet Americas | CAP 47PF 100VDC C0G 10% SMD 1206 0.001% SLDC - Bulk (Alt: CDR32BP470BKUS7505) RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |