Part Details for C1206N561J1GRH by KEMET Corporation
Overview of C1206N561J1GRH by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N561J1GRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B8587
|
Newark | 560.pf 100V |Kemet C1206N561J1GRH Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
CDR32BP561BJSR
|
Avnet Americas | Cap Ceramic 560pF 100V C0G 5% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BP561BJSR) RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6258 / $1.9405 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 436 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 348 |
|
$0.9750 / $3.0000 | Buy Now |
Part Details for C1206N561J1GRH
C1206N561J1GRH CAD Models
C1206N561J1GRH Part Data Attributes
|
C1206N561J1GRH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N561J1GRH
KEMET Corporation
Cap,Ceramic,560pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N561J1GRH
This table gives cross-reference parts and alternative options found for C1206N561J1GRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N561J1GRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C0G561JTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206 | TSC Electronics Ltd | C1206N561J1GRH vs 1206C0G561JTNB |
101R18N561JV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C1206N561J1GRH vs 101R18N561JV4E |
1206C0G561JTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206 | TSC Electronics Ltd | C1206N561J1GRH vs 1206C0G561JTRT |
1206C0G561JTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206 | TSC Electronics Ltd | C1206N561J1GRH vs 1206C0G561JTST |
101R18N561JV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C1206N561J1GRH vs 101R18N561JV4 |
101R18N561JV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C1206N561J1GRH vs 101R18N561JV6R |
1206C0G561JTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206 | TSC Electronics Ltd | C1206N561J1GRH vs 1206C0G561JTSB |
1206C0G561JTPB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206 | TSC Electronics Ltd | C1206N561J1GRH vs 1206C0G561JTPB |
C0G561J100V1206 | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1206 | Jyh Hsu Electronics Co Ltd | C1206N561J1GRH vs C0G561J100V1206 |
101R18N561JV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C1206N561J1GRH vs 101R18N561JV4T |