C1206N681J1GRC7189
KEMET Corporation
Description: Cap,Ceramic,680pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case

Overview of C1206N681J1GRC7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1206N681J1GRC7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206N681J1GRC7189 by KEMET Corporation

C1206N681J1GRC7189
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206N681J1GRC7189
    KEMET Corporation
    Cap,Ceramic,680pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case
    VS

Alternate Parts for C1206N681J1GRC7189

This table gives cross-reference parts and alternative options found for C1206N681J1GRC7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N681J1GRC7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206N681J1GPH7189 Cap,Ceramic,680pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case KEMET Corporation C1206N681J1GRC7189 vs C1206N681J1GPH7189
1206CG681J101ST Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1206, Fenghua (HK) Electronics Ltd C1206N681J1GRC7189 vs 1206CG681J101ST
1206CG681J101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1206, Fenghua (HK) Electronics Ltd C1206N681J1GRC7189 vs 1206CG681J101CB
1206A681J1PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1206, Mijo Technology C1206N681J1GRC7189 vs 1206A681J1PB
1206C0G681JTSB Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00068uF, 1206 TSC Electronics Ltd C1206N681J1GRC7189 vs 1206C0G681JTSB
1206A681J1NT10 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1206, Mijo Technology C1206N681J1GRC7189 vs 1206A681J1NT10
C1206N681J1GRL7189 Cap,Ceramic,680pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case KEMET Corporation C1206N681J1GRC7189 vs C1206N681J1GRL7189
1206A681J1NB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1206, Mijo Technology C1206N681J1GRC7189 vs 1206A681J1NB
101R18N681JV6E Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc C1206N681J1GRC7189 vs 101R18N681JV6E
C1206N681J1GSH7189 Cap,Ceramic,680pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case KEMET Corporation C1206N681J1GRC7189 vs C1206N681J1GSH7189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206N681J1GRC7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206N681J1GRC7189 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206N681J1GRC7189 would you like to use for your alert(s)?
  • Please alert me when C1206N681J1GRC7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206N681J1GRC7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206N681J1GRC7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206N681J1GRC7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206N681J1GRC7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206N681J1GRC7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: