Part Details for C1206T225K5RCLM7057569 by KEMET Corporation
Overview of C1206T225K5RCLM7057569 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206T225K5RCLM7057569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206T225K5RCLM705
|
Avnet Americas | Cap Ceramic Multi-layer 2.2uF 50VDC 10% 2-Pin SMD Bulk - Bulk (Alt: C1206T225K5RCLM705) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |