-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M0889
|
Newark | .820Uf 25.0V Rohs Compliant: No |Kemet C1206T824J3RALTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
C1206T824J3RALTU
|
Avnet Americas | Cap Ceramic 0.82uF 25V X7R 5% SMD 1206 125°C Plastic T/R - Custom Tape W/Leader (Alt: C1206T824J3RALTU) RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Container: Tape w/Leader | 0 |
|
$1.5911 / $1.8990 | Buy Now |
DISTI #
C1206T824J3RALTU
|
Avnet Americas | Cap Ceramic 0.82uF 25V X7R 5% SMD 1206 125°C Plastic T/R - Custom Tape W/Leader (Alt: C1206T824J3RALTU) RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Container: Tape w/Leader | 0 |
|
$1.5911 / $1.8990 | Buy Now |
DISTI #
C1206T824J3RALTU
|
Avnet Americas | Cap Ceramic 0.82uF 25V X7R 5% SMD 1206 125°C Plastic T/R - Custom Tape W/Leader (Alt: C1206T824J3RALTU) RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Container: Tape w/Leader | 0 |
|
$1.5911 / $1.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206T824J3RALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T824J3RALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206T824J3RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T824J3RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG31B824J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206T824J3RALTU vs MG31B824J250CG |
MT31B824J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206T824J3RALTU vs MT31B824J250CG |