Part Details for C1206X101J2GAC7800 by KEMET Corporation
Overview of C1206X101J2GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X101J2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206X101J2GAC7800CT-ND
|
DigiKey | CAP CER 100PF 200V NP0 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1516 / $0.6500 | Buy Now |
DISTI #
C1206X101J2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 200 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206X101J2GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206X101J2GAC7800
C1206X101J2GAC7800 CAD Models
C1206X101J2GAC7800 Part Data Attributes
|
C1206X101J2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X101J2GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1206X101J2GAC7800
This table gives cross-reference parts and alternative options found for C1206X101J2GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X101J2GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6C0G101J200BL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X101J2GAC7800 vs GRM42-6C0G101J200BL |
GRM42-6C0G101J200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X101J2GAC7800 vs GRM42-6C0G101J200AL |
ERC1206NPO101J200E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X101J2GAC7800 vs ERC1206NPO101J200E |
2-1676862-9 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | C1206X101J2GAC7800 vs 2-1676862-9 |
NMC-H1206NPO101J200TRP | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | C1206X101J2GAC7800 vs NMC-H1206NPO101J200TRP |
NPO1206JTTEB101J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | C1206X101J2GAC7800 vs NPO1206JTTEB101J |
1206M101J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X101J2GAC7800 vs 1206M101J201BT |
1206N101J201LG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206X101J2GAC7800 vs 1206N101J201LG |
12062A101JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206X101J2GAC7800 vs 12062A101JAT1A |
1206N101J201LT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206X101J2GAC7800 vs 1206N101J201LT |