-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3470
|
Newark | Cap, 1000Pf, 1 Kv, 10%, X7R, 1206, Capacitance:1000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1206X102KDRACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4760 |
|
$0.2540 / $0.4440 | Buy Now |
DISTI #
33AH1202
|
Newark | Cap 0.001Uf 1000Vdc X7R 10% Smd 1206 Rohs Compliant: Yes |Kemet C1206X102KDRACAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 | Buy Now |
DISTI #
399-16729-1-ND
|
DigiKey | CAP CER 1000PF 1KV X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9415 In Stock |
|
$0.1980 / $0.7200 | Buy Now |
DISTI #
C1206X102KDRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X102KDRACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 70000 |
|
$0.3986 / $0.4517 | Buy Now |
DISTI #
80-C1206X102KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% Flex AEC-Q200 RoHS: Compliant | 6258 |
|
$0.1970 / $0.7200 | Buy Now |
DISTI #
C1206X102KDRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 20000 In Stock |
|
$0.1950 / $0.2110 | Buy Now |
DISTI #
C1206X102KDRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X102KDRACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 70000 |
|
$0.3986 / $0.4517 | Buy Now |
DISTI #
C1206X102KDRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X102KDRACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206X102KDRACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: C1206X102KDRACAUTO) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.3321 / $0.3742 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 1206 1NF 1000V X7R 10% F | 17500 |
|
$0.0532 / $0.1165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X102KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X102KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |