-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5055
|
Newark | Multilayer Ceramic Capacitor, X Series, 1000 Pf, - 10%, X7R, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206X102KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$0.2450 / $0.4170 | Buy Now |
DISTI #
32X8592
|
Newark | Multilayer Ceramic Capacitor, X Series, 1000 Pf, - 10%, X7R, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206X102KDRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4590 | Buy Now |
DISTI #
C1206X102KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X102KDRACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3069 | Buy Now |
DISTI #
80-C1206X102KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% Flex Soft RoHS: Compliant | 8229 |
|
$0.1910 / $0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.3645 / $0.4159 | Buy Now |
DISTI #
59266362
|
Verical | Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.3500 | Buy Now |
DISTI #
30208495
|
Verical | Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1834 | Americas - 555 |
|
$0.0430 | Buy Now |
DISTI #
C1206X102KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1890 / $0.2210 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
C1S408400362137
|
Chip1Stop | Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive T/R RoHS: Compliant | 555 |
|
$0.2200 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X102KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X102KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X102KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X102KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C102KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | KEMET Corporation | C1206X102KDRACTU vs C1206C102KDRALTU |
C1206X102KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X102KDRACTU vs C1206X102KDRACAUTO |