-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9758
|
Newark | Cap, 0.01Uf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206X103JBGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$0.2540 / $0.5350 | Buy Now |
DISTI #
399-C1206X103JBGACAUTOCT-ND
|
DigiKey | CAP CER 10000PF 630V C0G 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2181 In Stock |
|
$0.1627 / $0.7300 | Buy Now |
DISTI #
80-C1206X103JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF C0G 1206 5% Flex Term AEC-Q200 RoHS: Compliant | 15961 |
|
$0.2070 / $0.7300 | Buy Now |
DISTI #
C1206X103JBGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF C0G 1206 5% Flex Term AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1750 / $0.2000 | Buy Now |
|
Ameya Holding Limited | 72971 |
|
RFQ | ||
DISTI #
4198421RL
|
element14 Asia-Pacific | CAP, 0.01UF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 200 |
|
$0.2062 / $0.3569 | Buy Now |
DISTI #
4198421
|
element14 Asia-Pacific | CAP, 0.01UF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 200 |
|
$0.2062 / $0.5431 | Buy Now |
DISTI #
4198421
|
Farnell | CAP, 0.01UF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 190 |
|
$0.1947 / $0.5740 | Buy Now |
DISTI #
4198421RL
|
Farnell | CAP, 0.01UF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 190 |
|
$0.1947 / $0.3404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X103JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X103JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X103JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X103JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206JFNPOZBN103 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | YAGEO Corporation | C1206X103JBGACAUTO vs CC1206JFNPOZBN103 |
GCM31C5C2J103JX03L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X103JBGACAUTO vs GCM31C5C2J103JX03L |
GRM31C5C2J103JWA3L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X103JBGACAUTO vs GRM31C5C2J103JWA3L |
GCM31C5C2J103JX03K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X103JBGACAUTO vs GCM31C5C2J103JX03K |
GRM31C5C2J103JWA3K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X103JBGACAUTO vs GRM31C5C2J103JWA3K |