Part Details for C1206X103K1RAC3204 by KEMET Corporation
Overview of C1206X103K1RAC3204 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X103K1RAC3204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206X103K1RAC3204TR-ND
|
DigiKey | .010UF 100V Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0827 | Buy Now |
DISTI #
C1206X103K1RAC3204
|
Avnet Asia | Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 125°C Bag (Alt: C1206X103K1RAC3204) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.0766 / $0.0863 | Buy Now |