-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1600
|
Newark | Cap, 0.1Μf, 50V, 10%, X7R, 1206, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap Vw80808, Operating Rohs Compliant: Yes |Kemet C1206X104K5RAC3316 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4440 |
|
$0.0890 / $0.2110 | Buy Now |
DISTI #
399-C1206X104K5RAC3316CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4913 In Stock |
|
$0.1016 / $0.4800 | Buy Now |
DISTI #
80-C1206X104K5RC3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10% RoHS: Compliant | 9088 |
|
$0.0510 / $0.2900 | Buy Now |
DISTI #
C1206X104K5RAC3316
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] (Alt: C1206X104K5RAC3316) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
2666902
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4440 |
|
$0.0620 / $0.2140 | Buy Now |
DISTI #
2666902RL
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 4440 |
|
$0.0620 / $0.1099 | Buy Now |
DISTI #
2666902
|
Farnell | CAP, 0.1F, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 4440 |
|
$0.0587 / $0.2311 | Buy Now |
DISTI #
2666902RL
|
Farnell | CAP, 0.1F, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 500 Lead time: 24 Weeks, 1 Days Container: Reel | 4440 |
|
$0.0587 / $0.1068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X104K5RAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X104K5RAC3316
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X104K5RAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X104K5RAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R104K50V | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Synton-Tech Corp | C1206X104K5RAC3316 vs 1206X7R104K50V |
C1206X104K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 1306 | KEMET Corporation | C1206X104K5RAC3316 vs C1206X104K5RAC7411 |