Part Details for C1206X202MBGACAUTO by KEMET Corporation
Overview of C1206X202MBGACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X202MBGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X202MBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2000pF C0G 1206 20% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.0680 / $0.3800 | Order Now |
Part Details for C1206X202MBGACAUTO
C1206X202MBGACAUTO CAD Models
C1206X202MBGACAUTO Part Data Attributes
|
C1206X202MBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X202MBGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X202MBGACAUTO
This table gives cross-reference parts and alternative options found for C1206X202MBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X202MBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X202MBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X202MBGACAUTO vs C1206X202MBGAL |
C1206C202MBGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X202MBGACAUTO vs C1206C202MBGACTU |
C1206X202MBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X202MBGACAUTO vs C1206X202MBGALAUTO |
C1206C202MBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X202MBGACAUTO vs C1206C202MBGAL7210 |
C1206C202MBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X202MBGACAUTO vs C1206C202MBGALTU |
C1206C202MBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X202MBGACAUTO vs C1206C202MBGACAUTO7210 |
C1206X202MBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1306, | KEMET Corporation | C1206X202MBGACAUTO vs C1206X202MBGAC |
C1206X202MBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1306, | KEMET Corporation | C1206X202MBGACAUTO vs C1206X202MBGACAUTO7210 |
C1206X202MBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1306, | KEMET Corporation | C1206X202MBGACAUTO vs C1206X202MBGAC7210 |
C1206X202MBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1206, | KEMET Corporation | C1206X202MBGACAUTO vs C1206X202MBGACTU |