Part Details for C1206X221J2GAC7800 by KEMET Corporation
Overview of C1206X221J2GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X221J2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206X221J2GAC7800CT-ND
|
DigiKey | 220.PF 200V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3750 In Stock |
|
$0.1570 / $0.7100 | Buy Now |
DISTI #
C1206X221J2GAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206X221J2GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206X221J2GAC7800
C1206X221J2GAC7800 CAD Models
C1206X221J2GAC7800 Part Data Attributes
|
C1206X221J2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X221J2GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1206X221J2GAC7800
This table gives cross-reference parts and alternative options found for C1206X221J2GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X221J2GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206NPO221J200A | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X221J2GAC7800 vs ERC1206NPO221J200A |
1206N221J201LG | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206X221J2GAC7800 vs 1206N221J201LG |
GRM42-6C0G221J200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X221J2GAC7800 vs GRM42-6C0G221J200AL |
223893171541 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | C1206X221J2GAC7800 vs 223893171541 |
ERC1206NPO221J200C | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X221J2GAC7800 vs ERC1206NPO221J200C |
HR1206NPO221J4NT93 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Presidio Components Inc | C1206X221J2GAC7800 vs HR1206NPO221J4NT93 |
C1206CG221J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Passive Plus Inc | C1206X221J2GAC7800 vs C1206CG221J201CT |
GRM42-6C0G221J200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X221J2GAC7800 vs GRM42-6C0G221J200AJ |
NMC-H1206NPO221J200TRP | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | C1206X221J2GAC7800 vs NMC-H1206NPO221J200TRP |
ERC1206NPO221J200T | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X221J2GAC7800 vs ERC1206NPO221J200T |