Datasheets
C1206X221J2GACTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for C1206X221J2GACTU by KEMET Corporation

Overview of C1206X221J2GACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206X221J2GACTU

Part # Distributor Description Stock Price Buy
DISTI # 17AC9620
Newark Cap, 220Pf, 200V, 5%, C0G/Np0, 1206, Capacitance:220Pf, Voltage Rating:200V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1206X221J2GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3051
  • 10 $0.3670
  • 25 $0.3300
  • 50 $0.2910
  • 100 $0.2540
  • 250 $0.2410
  • 500 $0.2280
  • 1,000 $0.2150
$0.2150 / $0.3670 Buy Now
DISTI # 32X8617
Newark 220.pf 200V Rohs Compliant: Yes |Kemet C1206X221J2GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2120
  • 5,000 $0.2080
  • 10,000 $0.1920
  • 20,000 $0.1790
  • 30,000 $0.1670
  • 50,000 $0.1590
$0.1590 / $0.2120 Buy Now
DISTI # 80-C1206X221J2G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 1206 5% Flex Term RoHS: Compliant 5374
  • 1 $0.6600
  • 10 $0.3780
  • 100 $0.2440
  • 1,000 $0.2070
  • 4,000 $0.1810
  • 8,000 $0.1670
  • 24,000 $0.1640
  • 48,000 $0.1580
$0.1580 / $0.6600 Buy Now

Part Details for C1206X221J2GACTU

C1206X221J2GACTU CAD Models

C1206X221J2GACTU Part Data Attributes

C1206X221J2GACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1206X221J2GACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 3.3 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206X221J2GACTU

This table gives cross-reference parts and alternative options found for C1206X221J2GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X221J2GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH31N221J201CG Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation C1206X221J2GACTU vs SH31N221J201CG
SH31N221J201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation C1206X221J2GACTU vs SH31N221J201CT
C1206C221J2GAC7800 Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C1206X221J2GACTU vs C1206C221J2GAC7800

C1206X221J2GACTU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X221J2GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X221J2GACTU by KEMET Corporation

  • Please alert me when C1206X221J2GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1206X221J2GACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X221J2GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1206X221J2GACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X221J2GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X221J2GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: