-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1306
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC5230
|
Newark | 2200Pf 630V Rohs Compliant: Yes |Kemet C1206X222JBGACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.2240 | Buy Now |
DISTI #
53Y3117
|
Newark | Smd Multilayer Ceramic Capacitor, Ft-Cap, Aec-Q200 X Series, 2200 Pf, 5%, C0G/Np0, 630 V Rohs Compliant: Yes |Kemet C1206X222JBGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1770 / $0.3190 | Buy Now |
DISTI #
399-12259-1-ND
|
DigiKey | CAP CER 2200PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175 In Stock |
|
$0.1333 / $0.6200 | Buy Now |
DISTI #
80-C1206X222JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2200pF C0G 1206 5% Flex AEC-Q200 RoHS: Compliant | 3493 |
|
$0.1330 / $0.4900 | Buy Now |
DISTI #
C1206X222JBGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2200pF C0G 1206 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1330 | Buy Now |
DISTI #
C1206X222JBGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206X222JBGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206X222JBGACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] (Alt: C1206X222JBGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2491303RL
|
element14 Asia-Pacific | CAP, 2200PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1526 / $0.2884 | Buy Now |
DISTI #
2491303
|
element14 Asia-Pacific | CAP, 2200PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1526 / $0.4396 | Buy Now |
DISTI #
2491303
|
Farnell | CAP, 2200PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1373 / $0.3458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X222JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X222JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1306
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |