Part Details for C1206X222K2GECAUTO by KEMET Corporation
Overview of C1206X222K2GECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X222K2GECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206X222K2GECAUTO-ND
|
DigiKey | CAP CER 1206 2.2NF 200V C0G Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1812 | Buy Now |
DISTI #
80-C1206X222K2GECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF C0G 1206 10% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.1650 / $0.6600 | Order Now |
Part Details for C1206X222K2GECAUTO
C1206X222K2GECAUTO CAD Models
C1206X222K2GECAUTO Part Data Attributes
|
C1206X222K2GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X222K2GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X222K2GECAUTO
This table gives cross-reference parts and alternative options found for C1206X222K2GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X222K2GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C222K2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206X222K2GECAUTO vs C1206C222K2GALTU |
C1206C222K2GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206X222K2GECAUTO vs C1206C222K2GAC3325 |
C1206C222K2GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222K2GECAUTO vs C1206C222K2GEC |
C1206C222K2GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222K2GECAUTO vs C1206C222K2GACAUTO7210 |
C1206T222K2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206X222K2GECAUTO vs C1206T222K2GALTU |
C1206C222K2GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222K2GECAUTO vs C1206C222K2GECTU |
C1206X222K2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1306, | KEMET Corporation | C1206X222K2GECAUTO vs C1206X222K2GAL |
C1206X222K2GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X222K2GECAUTO vs C1206X222K2GACAUTO7210 |
C1206C222K2GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206X222K2GECAUTO vs C1206C222K2GAC7025 |
C1206X222K2GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1306, | KEMET Corporation | C1206X222K2GECAUTO vs C1206X222K2GALAUTO |