Part Details for C1206X222KCRACT500 by KEMET Corporation
Overview of C1206X222KCRACT500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X222KCRACT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096654
|
RS | Capacitor, Ceramic, Cap 2200 pF, Tol 10%,Vol-Rtg 500 VDC, SMT,1206,X7R, Flex Term | KEMET C1206X222KCRACT500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4420 | RFQ |