Capacitors
C1206X223JAGACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.022uF, 1306

Overview of C1206X223JAGACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206X223JAGACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45Y4973
Newark Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.022 F, 5%, C0G/Np0, 250 V Rohs Compliant: Yes |Kemet C1206X223JAGACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2072
  • 10 $0.6780
  • 25 $0.6320
  • 50 $0.5890
  • 100 $0.5480
  • 250 $0.5050
  • 500 $0.4720
$0.4720 / $0.6780 Buy Now
DISTI # 91Y9396
Newark .022Uf 250V Rohs Compliant: Yes |Kemet C1206X223JAGACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3570
  • 5,000 $0.3490
  • 10,000 $0.3230
  • 20,000 $0.3010
  • 30,000 $0.2800
  • 50,000 $0.2680
$0.2680 / $0.3570 Buy Now
DISTI # 399-11914-1-ND
DigiKey CAP CER 0.022UF 250V NP0 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3062
In Stock
  • 1 $0.8800
  • 10 $0.6320
  • 50 $0.5530
  • 100 $0.4506
  • 500 $0.3687
  • 1,000 $0.3175
  • 2,000 $0.2970
  • 4,000 $0.2816
  • 10,000 $0.2714
  • 14,000 $0.2669
$0.2669 / $0.8800 Buy Now
DISTI # 80-C1206X223JAGAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF C0G 1206 5% Flex AECQ RoHS: Compliant 2106
  • 1 $0.8200
  • 10 $0.5450
  • 100 $0.4510
  • 500 $0.3690
  • 1,000 $0.3270
  • 2,000 $0.2770
  • 10,000 $0.2610
$0.2610 / $0.8200 Buy Now
DISTI # 79331617
Verical Cap Ceramic 0.022uF 250V C0G 5% Pad SMD 1206 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2413 Americas - 106000
  • 2,000 $0.5302
$0.5302 Buy Now
DISTI # 77360256
Verical Cap Ceramic 0.022uF 250V C0G 5% Pad SMD 1206 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 10 Americas - 1400
  • 50 $1.4308
  • 100 $1.0318
  • 1,000 $0.7868
  • 2,000 $0.7812
$0.7812 / $1.4308 Buy Now
DISTI # C1206X223JAGACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF C0G 1206 5% Flex AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.2740
  • 10,000 $0.2580
$0.2580 / $0.2740 Buy Now
DISTI # C1206X223JAGACAUTO
TME Capacitor: ceramic, MLCC, 22nF, 250V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10 1409
  • 10 $1.1610
  • 100 $0.8370
  • 1,000 $0.6390
  • 2,000 $0.5910
$0.5910 / $1.1610 Buy Now
DISTI # SMC-C1206X223JAGACAUTO
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 27404
RFQ
DISTI # C1206X223JAGACAUTO
Avnet Abacus - Tape and Reel (Alt: C1206X223JAGACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402243739
Chip1Stop Cap Ceramic 0.022uF 250V C0G 5% Pad SMD 1206 Flexible Termination 125C Automotive T/R RoHS: Compliant 106000
  • 2,000 $0.5320
  • 4,000 $0.5250
  • 10,000 $0.5160
  • 20,000 $0.4990
$0.4990 / $0.5320 Buy Now
DISTI # C1S408402024851
Chip1Stop Cap Ceramic 0.022uF 250V C0G 5% Pad SMD 1206 Flexible Termination 125C Automotive T/R RoHS: Compliant 15
  • 10 $0.2526
$0.2526 Buy Now

CAD Models for C1206X223JAGACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206X223JAGACAUTO by KEMET Corporation

C1206X223JAGACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206X223JAGACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.022uF, 1306
    VS

Alternate Parts for C1206X223JAGACAUTO

This table gives cross-reference parts and alternative options found for C1206X223JAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X223JAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206T223JAGBCTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, KEMET Corporation C1206X223JAGACAUTO vs C1206T223JAGBCTU
C1206T223JAGBC Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, KEMET Corporation C1206X223JAGACAUTO vs C1206T223JAGBC
C1206X223JAGECAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206X223JAGACAUTO vs C1206X223JAGECAUTO7210
C1206X223JAGECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1206X223JAGACAUTO vs C1206X223JAGECAUTO
1206H2500223JCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206X223JAGACAUTO vs 1206H2500223JCR
C1206T223JAGBLTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, KEMET Corporation C1206X223JAGACAUTO vs C1206T223JAGBLTM
1206F2500223JCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206X223JAGACAUTO vs 1206F2500223JCR
C1206T223JAGACTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, KEMET Corporation C1206X223JAGACAUTO vs C1206T223JAGACTU
C1206T223JAGCLTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, KEMET Corporation C1206X223JAGACAUTO vs C1206T223JAGCLTU
C1206X223JAGAC Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1306, KEMET Corporation C1206X223JAGACAUTO vs C1206X223JAGAC

Related Parts for C1206X223JAGACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X223JAGACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X223JAGACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206X223JAGACAUTO would you like to use for your alert(s)?
  • Please alert me when C1206X223JAGACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X223JAGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X223JAGACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X223JAGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X223JAGACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X223JAGACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: