Capacitors
C1206X225J5RACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP

Overview of C1206X225J5RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206X225J5RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC4917
Newark Cap, 2.2µf, 50V, 5%, X7R, 1206, Capacitance:2.2µf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1206X225J5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1273
  • 1 $1.8500
  • 10 $1.3900
  • 25 $1.2800
  • 50 $1.1500
  • 100 $1.0400
  • 250 $0.9370
  • 500 $0.8330
$0.8330 / $1.8500 Buy Now
DISTI # 86AC5256
Newark 2.20Uf 50.0V Rohs Compliant: Yes |Kemet C1206X225J5RACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7340
  • 4,000 $0.6590
  • 6,000 $0.6360
  • 10,000 $0.6220
$0.6220 / $0.7340 Buy Now
DISTI # 399-C1206X225J5RACAUTOCT-ND
DigiKey CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1990
In Stock
  • 1 $1.7900
  • 10 $1.3440
  • 50 $1.2264
  • 100 $1.0047
  • 500 $0.8018
  • 1,000 $0.7075
  • 2,000 $0.5837
$0.5837 / $1.7900 Buy Now
DISTI # 80-C1206X225J5RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 uF 1206 X7R 5 % AECQ200 RoHS: Compliant 1536
  • 1 $1.7900
  • 10 $1.2100
  • 100 $0.9840
  • 500 $0.8010
  • 1,000 $0.7070
  • 2,000 $0.5830
$0.5830 / $1.7900 Buy Now
DISTI # C1206X225J5RACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 uF, 50 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X225J5RACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1206X225J5RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206X225J5RACAUTO by KEMET Corporation

C1206X225J5RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206X225J5RACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for C1206X225J5RACAUTO

This table gives cross-reference parts and alternative options found for C1206X225J5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X225J5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206X225J5RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1206X225J5RACAUTO vs C1206X225J5RECAUTO
1206F0500225JXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206X225J5RACAUTO vs 1206F0500225JXT
C1206X225J5RAC7025 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, KEMET Corporation C1206X225J5RACAUTO vs C1206X225J5RAC7025
C1206X225J5RAL7800 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, KEMET Corporation C1206X225J5RACAUTO vs C1206X225J5RAL7800
1206Y0500225JXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Knowles Capacitors C1206X225J5RACAUTO vs 1206Y0500225JXT
CS3216X7R225J500NBI Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, Samwha Electronics C1206X225J5RACAUTO vs CS3216X7R225J500NBI
GCM31CR71H225JA55K Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1206X225J5RACAUTO vs GCM31CR71H225JA55K
C1206T225J5RAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206X225J5RACAUTO vs C1206T225J5RAC7210
SCM31B225JBNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, Surge Components Inc C1206X225J5RACAUTO vs SCM31B225JBNF
C1206T225J5RAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206X225J5RACAUTO vs C1206T225J5RAL7210

Related Parts for C1206X225J5RACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X225J5RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X225J5RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206X225J5RACAUTO would you like to use for your alert(s)?
  • Please alert me when C1206X225J5RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X225J5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X225J5RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X225J5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X225J5RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X225J5RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: