-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8978
|
Newark | Cap, Aec-Q200, 2.2Uf, 50V, Mlcc, 1206, Capacitance:2.2µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206X225K5RECAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1050 | Buy Now |
DISTI #
86AC5257
|
Newark | Cap, Aec-Q200, 2.2Uf, 50V, Mlcc, 1206, Capacitance:2.2µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206X225K5RECAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1860 | Buy Now |
DISTI #
399-17857-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2158 In Stock |
|
$0.1174 / $0.5900 | Buy Now |
DISTI #
80-C1206X225K5RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% Flex AEC-Q200 RoHS: Compliant | 2496 |
|
$0.1170 / $0.5500 | Buy Now |
DISTI #
62434373
|
Verical | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 2000 |
|
$0.1535 / $0.1646 | Buy Now |
DISTI #
C1206X225K5RECAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 382000 In Stock |
|
$0.1180 / $0.1330 | Buy Now |
DISTI #
C1206X225K5RECAUTO
|
Avnet Abacus | Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125�C Paper T/R (Alt: C1206X225K5RECAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X225K5RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X225K5RECAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X225K5RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X225K5RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T225K5RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206X225K5RECAUTO vs C1206T225K5RBCTU |
GRM31CR71H225KA88D | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | C1206X225K5RECAUTO vs GRM31CR71H225KA88D |
C1206X225K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X225K5RECAUTO vs C1206X225K5RALTM |
CGA5L3X7R1H225K160AE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1206X225K5RECAUTO vs CGA5L3X7R1H225K160AE |
CNC5L1X7R1H225K160AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C1206X225K5RECAUTO vs CNC5L1X7R1H225K160AE |
1206B225K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206X225K5RECAUTO vs 1206B225K500CG |
CL31B225KBHSNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | C1206X225K5RECAUTO vs CL31B225KBHSNNS |
CL31B225KBHVPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1206X225K5RECAUTO vs CL31B225KBHVPNC |
UMJ316AB7225KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | C1206X225K5RECAUTO vs UMJ316AB7225KLHT |
MMJCU31LAB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X225K5RECAUTO vs MMJCU31LAB7225KTPA18 |