There are no models available for this part yet.
Overview of C1206X300MCRAC3317 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206X300MCRAC3317 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1206X300MCRAC3317TR-ND
|
DigiKey | CAP CER 1206 30PF 500VDC X7R Min Qty: 10000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2714 | Buy Now | |
DISTI #
80-C1206X300MCR3317
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 30pF X7R AUTO 20% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.2610 / $0.2660 | Order Now | |
DISTI #
74826489
|
RS | Capacitor, Cer 1206 30pF 500VDC X7R | KEMET C1206X300MCRAC3317 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 / $0.4060 | RFQ |