There are no models available for this part yet.
Overview of C1206X479D3HACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206X479D3HACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C1206X479D3HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7pF X8R 1206 0.5pF RoHS: Compliant | 0 |
|
$0.0300 / $0.2000 | Order Now |
CAD Models for C1206X479D3HACTU by KEMET Corporation
Part Data Attributes for C1206X479D3HACTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10.6383%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10.6383%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
0.15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206X479D3HACTU
This table gives cross-reference parts and alternative options found for C1206X479D3HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X479D3HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X479D3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X479D3HACTU vs C1206X479D3HACAUTO |
C1206X479D3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X479D3HACTU vs C1206X479D3HAC |
C1206X479D3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X479D3HACTU vs C1206X479D3HAL7210 |
C1206C479D3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X479D3HACTU vs C1206C479D3HACTU |
C1206C479D3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X479D3HACTU vs C1206C479D3HACAUTO |