Part Details for C1206X5R250-105KNE by VENKEL LTD
Overview of C1206X5R250-105KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X5R250-105KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1206X5R250-105KNETR-ND
|
DigiKey | CAP CER 1UF 25V X5R 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
428305 In Stock |
|
$0.0258 | Buy Now |
DISTI #
C1206X5R250-105KNE
|
Venkel Ltd. | Chip Capacitor, 1206, X5R, 25V, 1uF, �10% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 424000 |
|
Buy Now |
Part Details for C1206X5R250-105KNE
C1206X5R250-105KNE CAD Models
C1206X5R250-105KNE Part Data Attributes
|
C1206X5R250-105KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X5R250-105KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X5R250-105KNE
This table gives cross-reference parts and alternative options found for C1206X5R250-105KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X5R250-105KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X5R105KW1SB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | American Technical Ceramics Corp | C1206X5R250-105KNE vs 1206X5R105KW1SB |
1206X5R105KW1AB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | American Technical Ceramics Corp | C1206X5R250-105KNE vs 1206X5R105KW1AB |
C1206X5R250-105KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | C1206X5R250-105KNE vs C1206X5R250-105KPP |
CMC-025/105KX51206TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Tecate Group | C1206X5R250-105KNE vs CMC-025/105KX51206TF |
C1206X5R250-105KPBU | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, | VENKEL LTD | C1206X5R250-105KNE vs C1206X5R250-105KPBU |
C1206X5R250-105KPB6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | C1206X5R250-105KNE vs C1206X5R250-105KPB6U |
LD063D105KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206X5R250-105KNE vs LD063D105KAB2A |
C1206X5R250-105KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | C1206X5R250-105KNE vs C1206X5R250-105KPBD |
C1206X5R250-105KPB6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | C1206X5R250-105KNE vs C1206X5R250-105KPB6D |
C1206X5R250-105KPBP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, | VENKEL LTD | C1206X5R250-105KNE vs C1206X5R250-105KPBP |