Part Details for C1206X7R101-104MNP by VENKEL LTD
Overview of C1206X7R101-104MNP by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X7R101-104MNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1206X7R101-104MNPTR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
430432 In Stock |
|
$0.0183 | Buy Now |
|
Quest Components | 1600 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
C1206X7R101-104MNP
|
Venkel Ltd. | Chip Capacitor, 1206, X7R, 100V, 0.1uF, �20% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 430432 |
|
Buy Now |
Part Details for C1206X7R101-104MNP
C1206X7R101-104MNP CAD Models
C1206X7R101-104MNP Part Data Attributes
|
C1206X7R101-104MNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R101-104MNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X7R101-104MNP
This table gives cross-reference parts and alternative options found for C1206X7R101-104MNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R101-104MNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD61C104M4Z4A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | C1206X7R101-104MNP vs ESD61C104M4Z4A26 |
C1206X7R101-104MSN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R101-104MNP vs C1206X7R101-104MSN6E |
C1206X7R101-104MP6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R101-104MNP vs C1206X7R101-104MP6U |
GMC31X7R104M100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Cal-Chip Electronics | C1206X7R101-104MNP vs GMC31X7R104M100NTDLF |
C1206X7R101-104MPD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R101-104MNP vs C1206X7R101-104MPD |
ESD61C104M4T4A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | C1206X7R101-104MNP vs ESD61C104M4T4A26 |
12061C104MER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C1206X7R101-104MNP vs 12061C104MER6C0 |
KTF101B104M31NLT00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1207, CHIP, ROHS COMPLIANT | Chemi-Con | C1206X7R101-104MNP vs KTF101B104M31NLT00 |
C1206X7R101-104MND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | C1206X7R101-104MNP vs C1206X7R101-104MND |
C1206X7R101-104MNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206X7R101-104MNP vs C1206X7R101-104MNU |