There are no models available for this part yet.
Overview of C1206X7R101-271KNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206X7R101-271KNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1206X7R101-271KNE
|
Venkel Ltd. | Chip Capacitor, 1206, X7R, 100V, 270pF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C1206X7R101-271KNE by VENKEL LTD
Part Data Attributes for C1206X7R101-271KNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.778 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2004 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6002 mm
|
Alternate Parts for C1206X7R101-271KNE
This table gives cross-reference parts and alternative options found for C1206X7R101-271KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R101-271KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J1000271KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206X7R101-271KNE vs 1206J1000271KDT |
GMC31X7R271K100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | C1206X7R101-271KNE vs GMC31X7R271K100NTM |
1206J1000271KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206X7R101-271KNE vs 1206J1000271KDR |
GRM42-6X7R271K100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X7R101-271KNE vs GRM42-6X7R271K100BJ |
GRM42-6X7R271K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X7R101-271KNE vs GRM42-6X7R271K100BB |
C1206Y271K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X7R101-271KNE vs C1206Y271K1RALTU |
GMC31X7R271K100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | C1206X7R101-271KNE vs GMC31X7R271K100NT-LF |
ST1206XR271K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | C1206X7R101-271KNE vs ST1206XR271K101 |
ERC1206X7R271K100N | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X7R101-271KNE vs ERC1206X7R271K100N |
ERC1206X7R271K100E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X7R101-271KNE vs ERC1206X7R271K100E |