Part Details for C1206X7R160-104JNP by VENKEL LTD
Overview of C1206X7R160-104JNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X7R160-104JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1206X7R160-104JNPTR-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 1206 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96520 In Stock |
|
$0.0250 | Buy Now |
DISTI #
C1206X7R160-104JNP
|
Venkel Ltd. | Chip Capacitor, 1206, X7R, 16V, 0.1uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 96520 |
|
Buy Now |
Part Details for C1206X7R160-104JNP
C1206X7R160-104JNP CAD Models
C1206X7R160-104JNP Part Data Attributes
|
C1206X7R160-104JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R160-104JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X7R160-104JNP
This table gives cross-reference parts and alternative options found for C1206X7R160-104JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R160-104JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R160-104JSN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R160-104JNP vs C1206X7R160-104JSN6E |
1206X7R104JE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | C1206X7R160-104JNP vs 1206X7R104JE7ST |
C1206X7R160-104JPB6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R160-104JNP vs C1206X7R160-104JPB6U |
M3253505E2Y104JGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R160-104JNP vs M3253505E2Y104JGTB |
C1206X7R160-104JPU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R160-104JNP vs C1206X7R160-104JPU |
C1206X7R160-104JPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, | VENKEL LTD | C1206X7R160-104JNP vs C1206X7R160-104JPBP |
M3253505E2Y104JGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R160-104JNP vs M3253505E2Y104JGMB |
C1206X7R160-104JPE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R160-104JNP vs C1206X7R160-104JPE |
M3253505E2Y104JDMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R160-104JNP vs M3253505E2Y104JDMB |
C1206X7R160-104JPB6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | C1206X7R160-104JNP vs C1206X7R160-104JPB6D |