Part Details for C1206X7R250-475KNU by VENKEL LTD
Overview of C1206X7R250-475KNU by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X7R250-475KNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1206X7R250-475KNUTR-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
192000 In Stock |
|
$0.0359 | Buy Now |
DISTI #
C1206X7R250-475KNU
|
Venkel Ltd. | Chip Capacitor, 1206, X7R, 25V, 4.7uF, �10% RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 192000 |
|
Buy Now |
Part Details for C1206X7R250-475KNU
C1206X7R250-475KNU CAD Models
C1206X7R250-475KNU Part Data Attributes
|
C1206X7R250-475KNU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R250-475KNU
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |