Part Details for C1206Y5V500-224ZNP by VENKEL LTD
Overview of C1206Y5V500-224ZNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206Y5V500-224ZNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1206Y5V500-224ZNPTR-ND
|
DigiKey | CAP CER 0.22UF 50V Y5V 1206 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0222 | Buy Now |
Part Details for C1206Y5V500-224ZNP
C1206Y5V500-224ZNP CAD Models
C1206Y5V500-224ZNP Part Data Attributes
|
C1206Y5V500-224ZNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206Y5V500-224ZNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206Y5V500-224ZNP
This table gives cross-reference parts and alternative options found for C1206Y5V500-224ZNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206Y5V500-224ZNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y5V500-224ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | C1206Y5V500-224ZNP vs C1206Y5V500-224ZN6R |
NMC1206Y5V224Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.22uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | C1206Y5V500-224ZNP vs NMC1206Y5V224Z50TRPLP |
NMC1206Y5V224Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.22uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | C1206Y5V500-224ZNP vs NMC1206Y5V224Z50TRP |