Part Details for C120X190A8T-22 by Panduit Corp
Overview of C120X190A8T-22 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C120X190A8T-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9318
|
Newark | Raised Panel Label, Keyhole, 1.2"w X 1.9 |Panduit C120X190A8T-22 (Alternate Part Number: 07498312217 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $0.9860 | Buy Now |
DISTI #
C120X190A8T-22-ND
|
DigiKey | LABEL KEYHOLE RAISED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
55 In Stock |
|
$0.9582 / $1.1600 | Buy Now |
DISTI #
C120X190A8T-22
|
Avnet Americas | RAISED PANEL LABEL, KEYHOLE, 1.2"W X 1.9 - Labels that come on sheets or rolls (Alt: C120X190A8T-22) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$672.7300 | Buy Now |
DISTI #
644-C120X190A8T-22
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Keyhole 1.2W x 1.9 RoHS: Compliant | 0 |
|
$0.7790 / $1.1000 | Order Now |
DISTI #
70044970
|
RS | Raised panel push button label, 1.2"W x 1.9"H, yellow, 3 labels/row | Panduit C120X190A8T-22 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$375.5400 / $403.8000 | RFQ |
DISTI #
PANC120X190A8T-22
|
Heilind Electronics | RAISED PANEL LABEL, KEYHOLE, 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Panel Label Yellow 30.5x48.3mm RoHS: Compliant | 500 Factory Stock |
|
$0.6700 / $0.7800 | Buy Now |
DISTI #
000000000003100371
|
Sager | Wire Labels & Markers Raised Panel Label Keyhole 1.2W x 1.9 Min Qty: 500 | 0 |
|
$0.5890 / $0.6708 | Buy Now |
|
Master Electronics | Labels Panel Label Yellow 30.5x48.3mm RoHS: Compliant | 500 Factory Stock |
|
$0.6700 / $0.7800 | Buy Now |