There are no models available for this part yet.
Overview of C1210C0G250-123JNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210C0G250-123JNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1210C0G250-123JNE
|
Venkel Ltd. | Chip Capacitor, 1210, C0G, 25V, 0.012uF, �5% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C1210C0G250-123JNE by VENKEL LTD
Part Data Attributes for C1210C0G250-123JNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.905 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2004 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.4892 mm
|
Alternate Parts for C1210C0G250-123JNE
This table gives cross-reference parts and alternative options found for C1210C0G250-123JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C0G250-123JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J0250123JFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1210C0G250-123JNE vs 1210J0250123JFT |
1210H0250123JFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C0G250-123JNE vs 1210H0250123JFT |
1210J0250123JFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | C1210C0G250-123JNE vs 1210J0250123JFR |
1210J0250123JFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | C1210C0G250-123JNE vs 1210J0250123JFT |
12103A123JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C0G250-123JNE vs 12103A123JAJ2A |
1210A0250123JFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C0G250-123JNE vs 1210A0250123JFT |
1210CG123J8BF00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP, LEAD FREE | YAGEO Corporation | C1210C0G250-123JNE vs 1210CG123J8BF00 |
1210Y0250123JFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1210C0G250-123JNE vs 1210Y0250123JFR |
NMC1210NPO123J25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210C0G250-123JNE vs NMC1210NPO123J25TRPF |
NMC1210NPO123J25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210C0G250-123JNE vs NMC1210NPO123J25TRP3KF |