Capacitors
C1210C102FBGACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP

Overview of C1210C102FBGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1210C102FBGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC6882
Newark Cap, 1000Pf, 630V, 1%, C0G/Np0, 1210, Capacitance:1000Pf, Voltage Rating:630V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1210C102FBGACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1530
  • 1 $1.8700
  • 10 $1.3900
  • 25 $1.2900
  • 50 $1.1900
  • 100 $1.0800
  • 250 $1.0600
  • 500 $1.0300
$1.0300 / $1.8700 Buy Now
DISTI # 67R5354
Newark 1000Pf 630V Rohs Compliant: Yes |Kemet C1210C102FBGACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9200
  • 4,000 $0.8300
  • 6,000 $0.8000
  • 10,000 $0.7700
$0.7700 / $0.9200 Buy Now
DISTI # C1210C102FBGACTU
Avnet Americas Multilayer Ceramic Capacitor, 1000 pF, 630 V, ? 1%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C102FBGACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6534
$0.6534 Buy Now
DISTI # 80-C1210C102FBG
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF C0G 1210 1% RoHS: Compliant 2361
  • 1 $2.0400
  • 10 $1.2700
  • 100 $1.0500
  • 500 $0.9910
  • 1,000 $0.9770
  • 2,000 $0.8670
  • 4,000 $0.7740
  • 10,000 $0.7700
$0.7700 / $2.0400 Buy Now
DISTI # 34778206
Verical Cap Ceramic 0.001uF 630V C0G 1% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1934 Americas - 940
  • 10 $0.5427
  • 25 $0.5412
  • 100 $0.5218
  • 250 $0.5208
  • 500 $0.4862
$0.4862 / $0.5427 Buy Now
Bristol Electronics   Min Qty: 3 1285
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250
  • 135 $0.6750
  • 446 $0.6300
  • 1,192 $0.5940
$0.5940 / $1.8000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 630 V, C0G, 0.001 UF, SURFACE MOUNT, 1210 1028
  • 1 $2.4000
  • 358 $0.7800
  • 770 $0.7500
$0.7500 / $2.4000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 630 V, C0G, 0.001 UF, SURFACE MOUNT, 1210 149
  • 1 $1.3500
  • 14 $0.8100
  • 63 $0.6300
$0.6300 / $1.3500 Buy Now
DISTI # C1210C102FBGACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF C0G 1210 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.8600
  • 4,000 $0.7700
$0.7700 / $0.8600 Buy Now
DISTI # C1S408400372824
Chip1Stop Cap Ceramic 0.001uF 630V C0G 1% SMD 1210 125C Plastic T/R RoHS: Compliant 940
  • 1 $1.0400
$1.0400 Buy Now

CAD Models for C1210C102FBGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C102FBGACTU by KEMET Corporation

C1210C102FBGACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
630 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C102FBGACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP
    VS

Related Parts for C1210C102FBGACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C102FBGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C102FBGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C102FBGACTU would you like to use for your alert(s)?
  • Please alert me when C1210C102FBGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C102FBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C102FBGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C102FBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C102FBGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C102FBGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: