Part Details for C1210C102J1GACTU. by KEMET Corporation
Overview of C1210C102J1GACTU. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C102J1GACTU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C102J1GACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 5% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 3150 In Stock |
|
$0.3810 | Buy Now |