Part Details for C1210C102K1GAC by KEMET Corporation
Overview of C1210C102K1GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C102K1GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3374 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, C0G Temp Coef. | 21 |
|
$0.2500 / $0.3000 | Buy Now |
Part Details for C1210C102K1GAC
C1210C102K1GAC CAD Models
C1210C102K1GAC Part Data Attributes
|
C1210C102K1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C102K1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C102K1GAC
This table gives cross-reference parts and alternative options found for C1210C102K1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C102K1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T102K1GBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C102K1GAC vs C1210T102K1GBL |
C1210T102K1GBL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | KEMET Corporation | C1210C102K1GAC vs C1210T102K1GBL3325 |
C1210T102K1GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | KEMET Corporation | C1210C102K1GAC vs C1210T102K1GBLTU |
C1210C102K1GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | KEMET Corporation | C1210C102K1GAC vs C1210C102K1GAC7210 |
C1210T102K1GAC7025 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | KEMET Corporation | C1210C102K1GAC vs C1210T102K1GAC7025 |
C1210T102K1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | KEMET Corporation | C1210C102K1GAC vs C1210T102K1GCCTM |
C1210T102K1GBC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | KEMET Corporation | C1210C102K1GAC vs C1210T102K1GBC3325 |
C1210C102K1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | KEMET Corporation | C1210C102K1GAC vs C1210C102K1GAL7210 |
C1210X102K1GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C102K1GAC vs C1210X102K1GAL7210 |
C1210X102K1GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C102K1GAC vs C1210X102K1GACAUTO7210 |