Capacitors
C1210C103J2RACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk

Overview of C1210C103J2RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C103J2RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1210C103J2RACAUTOCT-ND
DigiKey CAP CER 10000PF 200V X7R 1210 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7800
  • 4,000 $0.2298
$0.2298 / $0.7800 Buy Now
DISTI # 80-C1210C103J2RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 1210 5% AEC-Q200 RoHS: Compliant 0
  • 4,000 $0.2290
  • 8,000 $0.2190
  • 24,000 $0.2170
$0.2170 / $0.2290 Order Now
DISTI # 70740798
Verical Cap Ceramic 0.01uF 200V X7R 5% Pad SMD 1210 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2337 Americas - 4000
  • 4,000 $0.2110
  • 8,000 $0.2018
  • 24,000 $0.1999
  • 48,000 $0.1980
$0.1980 / $0.2110 Buy Now
DISTI # C1210C103J2RACAUTO
Avnet Abacus - Tape and Reel (Alt: C1210C103J2RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402758383
Chip1Stop Capacitor Ceramic Multilayer 4000
  • 4,000 $0.1420
$0.1420 Buy Now

CAD Models for C1210C103J2RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C103J2RACAUTO by KEMET Corporation

C1210C103J2RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C103J2RACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C1210C103J2RACAUTO

This table gives cross-reference parts and alternative options found for C1210C103J2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C103J2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210Y103J2RAC7210 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1310, KEMET Corporation C1210C103J2RACAUTO vs C1210Y103J2RAC7210
C1210T103J2RCC7210 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210C103J2RACAUTO vs C1210T103J2RCC7210
C1210C103J2RAL Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C103J2RACAUTO vs C1210C103J2RAL
C1210T103J2RCC7025 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210C103J2RACAUTO vs C1210T103J2RCC7025
C1210T103J2RAC7215 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210C103J2RACAUTO vs C1210T103J2RAC7215
C1210X103J2RAC7215 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1310, KEMET Corporation C1210C103J2RACAUTO vs C1210X103J2RAC7215
C1210C103J2RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210C103J2RACAUTO vs C1210C103J2RAC7025
C1210Y103J2RAC7215 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1310, KEMET Corporation C1210C103J2RACAUTO vs C1210Y103J2RAC7215
C1210T103J2RCCTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C103J2RACAUTO vs C1210T103J2RCCTU
C1210Y103J2RAC7800 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1310, KEMET Corporation C1210C103J2RACAUTO vs C1210Y103J2RAC7800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C103J2RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C103J2RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C103J2RACAUTO would you like to use for your alert(s)?
  • Please alert me when C1210C103J2RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C103J2RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C103J2RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C103J2RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C103J2RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C103J2RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: