-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC5446
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C1210C104G5GACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.5500 | Buy Now |
DISTI #
399-C1210C104G5GACTUTR-ND
|
DigiKey | CAP CER 0.1UF 50V C0G/NP0 1210 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9075 | Buy Now |
DISTI #
80-C1210C104G5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF C0G 1210 0.02 RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C104G5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104G5GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C104G5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C104G5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T104G5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GACTU vs C1210T104G5GCCTM |
C1210X104G5GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C104G5GACTU vs C1210X104G5GAL7210 |
C1210C104G5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GACTU vs C1210C104G5GAC3325 |
C1210C104G5GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GACTU vs C1210C104G5GAC7025 |
C1210C104G5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GACTU vs C1210C104G5GALTM |
C1210C104G5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GACTU vs C1210C104G5GAL3325 |
C1210T104G5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GACTU vs C1210T104G5GALTU |
C1210C104G5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.1uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C104G5GACTU vs C1210C104G5GACTM |
C1210C104G5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GACTU vs C1210C104G5GACAUTO |
C1210X104G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1310, | KEMET Corporation | C1210C104G5GACTU vs C1210X104G5GAC |