There are no models available for this part yet.
Overview of C1210C104J3GAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C1210C104J3GAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210C104J3GAC7800TR-ND
|
DigiKey | CAP CER 0.1UF 25V C0G/NP0 1210 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2352 | Buy Now | |
DISTI #
C1210C104J3GAC7800
|
Avnet Abacus | Cap Cer SMD 1210 100nF 5% 25V C0G T&R - Tape and Reel (Alt: C1210C104J3GAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1210C104J3GAC7800 by KEMET Corporation
Part Data Attributes for C1210C104J3GAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for C1210C104J3GAC7800
This table gives cross-reference parts and alternative options found for C1210C104J3GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C104J3GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C104J3GACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C104J3GAC7800 vs C1210C104J3GACAUTO7210 |
C1210C104J3GACTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.1uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C104J3GAC7800 vs C1210C104J3GACTM |
C1210T104J3GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104J3GAC7800 vs C1210T104J3GAL7210 |
C1210T104J3GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104J3GAC7800 vs C1210T104J3GAC7210 |
C1210C104J3GAC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C1210C104J3GAC7800 vs C1210C104J3GAC |
C1210X104J3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1310, | KEMET Corporation | C1210C104J3GAC7800 vs C1210X104J3GALTU |
C1210C104J3GALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104J3GAC7800 vs C1210C104J3GALTM |
C1210T104J3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104J3GAC7800 vs C1210T104J3GACTM |
C1210T104J3GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104J3GAC7800 vs C1210T104J3GCLTU |
C1210C104J3GAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104J3GAC7800 vs C1210C104J3GAC7215 |