Part Details for C1210C105K5PAC7800 by KEMET Corporation
Overview of C1210C105K5PAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C1210C105K5PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C105K5PAC7800CT-ND
|
DigiKey | CAP CER 1UF 50V X5R 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14545 In Stock |
|
$0.3257 / $1.0700 | Buy Now |
|
Bristol Electronics | 5143 |
|
RFQ | ||
|
Quest Components | 2317 |
|
$0.7200 / $2.4000 | Buy Now | |
DISTI #
C1210C105K5PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3020 / $0.3140 | Buy Now |
|
Velocity Electronics | Our Stock | 10000 |
|
RFQ | |
DISTI #
C1210C105K5PAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C105K5PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C105K5PAC7800
C1210C105K5PAC7800 CAD Models
C1210C105K5PAC7800 Part Data Attributes
|
C1210C105K5PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105K5PAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X5R, -/+15ppm/Cel TC, 1uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.5 mm |