Part Details for C1210C105K5RAC9733 by KEMET Corporation
Overview of C1210C105K5RAC9733 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C105K5RAC9733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3415
|
Newark | Capacitor 1210, 1.0 Uf, 10%, 50V Rohs Compliant: Yes |Kemet C1210C105K5RAC9733 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1010 | Buy Now |
DISTI #
399-C1210C105K5RAC9733TR-ND
|
DigiKey | CAP CER 1UF 50V X7R 1210 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1277 | Buy Now |
Part Details for C1210C105K5RAC9733
C1210C105K5RAC9733 CAD Models
C1210C105K5RAC9733 Part Data Attributes
|
C1210C105K5RAC9733
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105K5RAC9733
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |