-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1065
|
Newark | Mlcc Capacitor, 1Uf, 50V, X7R, 20%, 1210, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C105M5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 513 |
|
$0.1010 | Buy Now |
DISTI #
79H4326
|
Newark | Mlcc Capacitor, 1Uf, 50V, X7R, 20%, 1210, Full Reel, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C105M5RACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1810 | Buy Now |
DISTI #
C1210C105M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C105M5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 / $0.1460 | Buy Now |
DISTI #
07X1065
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 07X1065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1900 | Buy Now |
DISTI #
80-C1210C105M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 20% RoHS: Compliant | 2870 |
|
$0.1050 / $0.4400 | Buy Now |
DISTI #
77259137
|
Verical | Cap Ceramic 1uF 50V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 | Americas - 513 |
|
$0.1526 / $0.1583 | Buy Now |
|
Bristol Electronics | 3363 |
|
RFQ | ||
DISTI #
C1210C105M5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1040 / $0.1200 | Buy Now |
DISTI #
C1210C105M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C105M5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 / $0.1460 | Buy Now |
DISTI #
07X1065
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 07X1065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C105M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |