Part Details for C1210C106J8NACTU. by KEMET Corporation
Overview of C1210C106J8NACTU. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C106J8NACTU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C106J8NACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 5% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 130 In Stock |
|
$0.5390 | Buy Now |