-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8992
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C106K4RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 353 |
|
$0.3060 / $0.3900 | Buy Now |
DISTI #
76AH8993
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C106K4RACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.2820 | Buy Now |
DISTI #
67AH9805
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C106K4RACAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3640 / $0.4730 | Buy Now |
DISTI #
399-15882-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2745 In Stock |
|
$0.1502 / $0.6700 | Buy Now |
DISTI #
80-C1210C106K4RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 3209 |
|
$0.1500 / $0.6700 | Buy Now |
DISTI #
63434631
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 129 Package Multiple: 1 | Americas - 353 |
|
$0.6113 / $0.6368 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
C1210C106K4RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1720 | Buy Now |
DISTI #
C1210C106K4RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1210C106K4RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 10UF 16V X7R 1210 | 2000 |
|
$0.2078 / $0.3222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K4RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K4RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106K4RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K4RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE32MSB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K4RACAUTO vs MAASE32MSB7106KPNA01 |
EMF325B7106KMHP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K4RACAUTO vs EMF325B7106KMHP |