Part Details for C1210C106K4RAL by KEMET Corporation
Overview of C1210C106K4RAL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C106K4RAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 10 uF, SURFACE MOUNT, 1210 | 975 |
|
$0.4375 / $1.0500 | Buy Now |
Part Details for C1210C106K4RAL
C1210C106K4RAL CAD Models
C1210C106K4RAL Part Data Attributes
|
C1210C106K4RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K4RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C106K4RAL
This table gives cross-reference parts and alternative options found for C1210C106K4RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K4RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T106K4RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RAC7210 |
C1210X106K4RAL7800 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1310, | KEMET Corporation | C1210C106K4RAL vs C1210X106K4RAL7800 |
C1210C106K4RAL7800 | Cap,Ceramic,10uF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1210 Case | KEMET Corporation | C1210C106K4RAL vs C1210C106K4RAL7800 |
C1210T106K4RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RBLTU |
C1210T106K4RCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RCC |
C1210T106K4RBL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RBL7210 |
C1210T106K4RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RCCTM |
C1210T106K4RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RBL7215 |
C1210T106K4RCC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RCC7210 |
C1210T106K4RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K4RAL vs C1210T106K4RAL7210 |