Part Details for C1210C106K8RAC7186 by KEMET Corporation
Overview of C1210C106K8RAC7186 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C106K8RAC7186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C106K8RAC7186
|
Avnet Americas | Capacitor Multi-layer Ceramic 10uF 10V X7R 10% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C106K8RAC7186) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |