Part Details for C1210C106K8RAL7800 by KEMET Corporation
Overview of C1210C106K8RAL7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C106K8RAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C106K8RAL7800TR-ND
|
DigiKey | CAP CER 10UF 10V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2350 | Buy Now |
DISTI #
C1210C106K8RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1210 10% Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$4.3800 | Buy Now |
DISTI #
C1210C106K8RAL7800
|
Avnet Abacus | Cap Cer SMD 1210 10F 10% 10V X7R T&R - Tape and Reel (Alt: C1210C106K8RAL7800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C106K8RAL7800
C1210C106K8RAL7800 CAD Models
C1210C106K8RAL7800 Part Data Attributes
|
C1210C106K8RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K8RAL7800
KEMET Corporation
Cap,Ceramic,10uF,10VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1210 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C106K8RAL7800
This table gives cross-reference parts and alternative options found for C1210C106K8RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K8RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T106K8RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C106K8RAL7800 vs C1210T106K8RCCTM |
C1210T106K8RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8RAL7800 vs C1210T106K8RBLTU |
C1210C106K8RALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 10uF, 1210 | KEMET Corporation | C1210C106K8RAL7800 vs C1210C106K8RALTU |
C1210T106K8RCC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K8RAL7800 vs C1210T106K8RCC7210 |
C1210T106K8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8RAL7800 vs C1210T106K8RALTM |
C1210X106K8RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8RAL7800 vs C1210X106K8RAL7800 |
C1210T106K8RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K8RAL7800 vs C1210T106K8RCL7215 |
C1210T106K8RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K8RAL7800 vs C1210T106K8RBL7215 |
C1210C106K8RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | KEMET Corporation | C1210C106K8RAL7800 vs C1210C106K8RAC7025 |
C1210T106K8RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K8RAL7800 vs C1210T106K8RAL7210 |